Part Details for NT2H0301G0DUD,005 by NXP Semiconductors
Overview of NT2H0301G0DUD,005 by NXP Semiconductors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Computing and Data Storage
Part Details for NT2H0301G0DUD,005
NT2H0301G0DUD,005 CAD Models
NT2H0301G0DUD,005 Part Data Attributes
|
NT2H0301G0DUD,005
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
NT2H0301G0DUD,005
NXP Semiconductors
NT2H0301G0DUD
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Package Description | DIE | |
Reach Compliance Code | compliant | |
JESD-30 Code | X-XUUC-N | |
Number of Functions | 1 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -25 °C | |
Package Body Material | UNSPECIFIED | |
Package Code | DIE | |
Package Shape | UNSPECIFIED | |
Package Style | UNCASED CHIP | |
Surface Mount | YES | |
Telecom IC Type | TELECOM CIRCUIT | |
Temperature Grade | OTHER | |
Terminal Form | NO LEAD | |
Terminal Position | UPPER |