Part Details for NT2H0301F0DTL,125 by NXP Semiconductors
Overview of NT2H0301F0DTL,125 by NXP Semiconductors
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for NT2H0301F0DTL,125
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
61AC1156
|
Newark | Rfid, Reader, 13.56Mhz, Hxson-4, Frequency Min:-, Frequency Max:13.56Mhz, Rfid Ic Type:Reader, Programmable Memory:-, Output Power:-, Rf Ic Case Style:Hxson, No. Of Pins:4Pins, Supply Voltage Min:-, Supply Voltage Max:-, Current Rohs Compliant: Yes |Nxp NT2H0301F0DTL,125 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 0 |
|
$0.6620 / $1.1400 | Buy Now |
DISTI #
55W7028
|
Newark | Nfc Forum Type 2 Tag Compliant Ic With 144 Bytes User Memory And Field Detection, Hxson4 Package/ Reel Rohs Compliant: Yes |Nxp NT2H0301F0DTL,125 Min Qty: 4000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.4220 / $0.5480 | Buy Now |
DISTI #
568-12160-1-ND
|
DigiKey | IC RFID TRANSP 13.56MHZ 4HXSON Min Qty: 1 Lead time: 16 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
4040 In Stock |
|
$0.4293 / $1.1100 | Buy Now |
DISTI #
NT2H0301F0DTL,125
|
Avnet Americas | NFC Forum Type 2 Tag Compliant IC 4-Pin HXSON - Tape and Reel (Alt: NT2H0301F0DTL,125) Min Qty: 4000 Package Multiple: 4000 Lead time: 16 Weeks, 0 Days Container: Reel | 0 |
|
$0.4151 / $0.4583 | Buy Now |
DISTI #
771-NT2H0301F0DTL125
|
Mouser Electronics | NFC/RFID Tags & Transponders NFC Forum Type 2 Tag compliant IC with 144 bytes user memory and field detection, HXSON4 package RoHS: Compliant | 0 |
|
$0.4460 / $1.1000 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 4000 Container: Reel | 0Reel |
|
$0.4050 | Buy Now |
|
Rochester Electronics | SMART TAG NFC TYPE 2 4HXSON RoHS: Compliant Status: Obsolete Min Qty: 1 | 274337 |
|
$0.4528 / $0.5327 | Buy Now |
DISTI #
NT2H0301F0DTL,125
|
Avnet Silica | NFC Forum Type 2 Tag Compliant IC 4-Pin HXSON (Alt: NT2H0301F0DTL,125) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 18 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
DISTI #
NT2H0301F0DTL,125
|
EBV Elektronik | NFC Forum Type 2 Tag Compliant IC 4-Pin HXSON (Alt: NT2H0301F0DTL,125) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 18 Weeks, 0 Days | EBV - 0 |
|
Buy Now |