Part Details for NT2520SA-26M-NSA3400B by Nihon Dempa Kogyo Co Ltd
Overview of NT2520SA-26M-NSA3400B by Nihon Dempa Kogyo Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Security and Surveillance
Electronic Manufacturing
Part Details for NT2520SA-26M-NSA3400B
NT2520SA-26M-NSA3400B CAD Models
NT2520SA-26M-NSA3400B Part Data Attributes:
|
NT2520SA-26M-NSA3400B
Nihon Dempa Kogyo Co Ltd
Buy Now
Datasheet
|
Compare Parts:
NT2520SA-26M-NSA3400B
Nihon Dempa Kogyo Co Ltd
Sine Output Oscillator, 26MHz Nom, ROHS COMPLIANT PACKAGE-4
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NIHON DEMPA KOGYO CO LTD | |
Reach Compliance Code | unknown | |
Aging | 1 PPM/YEAR | |
Control Voltage-Max | 2.4 V | |
Control Voltage-Min | 0.4 V | |
Frequency Adjustment-Mechanical | NO | |
Frequency Deviation/Pullability | 50 ppm | |
Frequency Stability | 2.5% | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 4 | |
Operating Frequency-Nom | 26 MHz | |
Operating Temperature-Max | 75 °C | |
Operating Temperature-Min | -30 °C | |
Oscillator Type | SINE | |
Output Impedance | 10000 Ω | |
Output Level | 0.8 V | |
Physical Dimension | 2.5mm x 2.0mm x 0.7mm | |
Supply Voltage-Nom | 2.8 V | |
Surface Mount | YES |