Part Details for NT08224J3950B1H by Eaton Bussmann
Overview of NT08224J3950B1H by Eaton Bussmann
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for NT08224J3950B1H
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
32AK4390
|
Newark | Ntc Thermistor, 22Kohm, 0805, Resistance (25°C):22Kohm, Product Range:Nt Series, B-Constant:3950K, Operating Temperature Min:-40°C, Operating Temperature Max:125°C, Thermistor Case Style:0805 [2012 Metric], Thermistor Mounting:Smd Rohs Compliant: Yes |Eaton Bussmann NT08224J3950B1H RoHS: Compliant Min Qty: 4000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.1330 / $0.1460 | Buy Now |
DISTI #
283-NT08224J3950B1HTR-ND
|
DigiKey | NTC 0805 22K 5% 3950 B 3% Min Qty: 4000 Lead time: 13 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.1168 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.0770 / $0.1100 | Buy Now |
DISTI #
000000000006421893
|
Sager | NTC Thermistors 0805 PCB SMD NTC, 22 k ohm, 3950 B Min Qty: 4000 | 0 |
|
$0.0832 / $0.0880 | Buy Now |