Part Details for NT08105F4250B1F by Eaton Bussmann
Overview of NT08105F4250B1F by Eaton Bussmann
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for NT08105F4250B1F
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
33AK3535
|
Newark | Ntc Thermistor, 100Kohm, 0805 Rohs Compliant: Yes |Eaton Bussmann NT08105F4250B1F RoHS: Compliant Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 12 |
|
$0.1920 / $0.2660 | Buy Now |
DISTI #
32AK4364
|
Newark | Ntc Thermistor, 100Kohm, 0805, Zero Power Resistance At 25°C:100Kohm, Product Range:Nt Series, Thermistor Mounting:Smd, Beta Value (K):4250K, Thermistor Case Style:0805 [2012 Metric], Thermistor Terminals:- Rohs Compliant: Yes |Eaton Bussmann NT08105F4250B1F RoHS: Compliant Min Qty: 4000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.1390 / $0.1530 | Buy Now |
DISTI #
283-NT08105F4250B1FCT-ND
|
DigiKey | NTC 0805 100K 1% 4250 B 1% Min Qty: 1 Lead time: 13 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
15984 In Stock |
|
$0.0865 / $0.2900 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.0810 / $0.1150 | Buy Now |
DISTI #
000000000006421867
|
Sager | NTC Thermistors 0805 PCB SMD NTC, 100 k ohm, 4250 B Min Qty: 4000 | 0 |
|
$0.0870 / $0.0920 | Buy Now |