Part Details for NT06565F4050B1H by Eaton Bussmann
Results Overview of NT06565F4050B1H by Eaton Bussmann
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
NT06565F4050B1H Information
NT06565F4050B1H by Eaton Bussmann is a Non-linear Resistor.
Non-linear Resistors are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
Price & Stock for NT06565F4050B1H
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
32AK4327
|
Newark | Ntc Thermistor, 560Kohm, 0603, Thermistor Type:Chip, Resistance (25°C):560Kohm, Product Range:Nt ... more RoHS: Compliant Min Qty: 4000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.1330 / $0.1460 | Buy Now |
DISTI #
283-NT06565F4050B1HTR-ND
|
DigiKey | NTC 0603 560K 1% 4050 B 3% Min Qty: 4000 Lead time: 12 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.1061 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.0770 / $0.1100 | Buy Now |
DISTI #
000000000006421830
|
Sager | NTC Thermistors 0603 PCB SMD NTC, 560 k ohm, 4050 B Min Qty: 4000 | 0 |
|
$0.0832 / $0.0880 | Buy Now |