Part Details for NT06475F3950B1G by Eaton Corporation
Overview of NT06475F3950B1G by Eaton Corporation
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for NT06475F3950B1G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
NT06475F3950B1G
|
Avnet Americas | - Tape and Reel (Alt: NT06475F3950B1G) RoHS: Not Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.0813 / $0.0875 | Buy Now |
DISTI #
504-NT06475F3950B1G
|
Mouser Electronics | NTC Thermistors 0603 PCB SMD NTC, 470 k ohm, 3950 B RoHS: Compliant | 4000 |
|
$0.0770 / $0.2400 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 4000 Lead time: 12 Weeks Container: Reel | 0Reel |
|
$0.0822 | Buy Now |
DISTI #
NT06475F3950B1G
|
TTI | NTC Thermistors 0603 PCB SMD NTC, 470 k ohm, 3950 B RoHS: Compliant pbFree: Pb-Free Min Qty: 4000 Package Multiple: 4000 Container: Reel | Americas - 0 |
|
$0.0760 / $0.0920 | Buy Now |
Part Details for NT06475F3950B1G
NT06475F3950B1G CAD Models
NT06475F3950B1G Part Data Attributes
|
NT06475F3950B1G
Eaton Corporation
Buy Now
Datasheet
|
Compare Parts:
NT06475F3950B1G
Eaton Corporation
NTC Thermistor, 470000ohm, Surface Mount, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | EATON CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
Factory Lead Time | 12 Weeks | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 0.7 mm | |
Package Length | 1.6 mm | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Packing Method | TR, 7 INCH | |
Rated Power Dissipation (P) | 0.2 W | |
Resistance | 470000 Ω | |
Resistor Type | NTC THERMISTOR | |
Surface Mount | YES | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Thermal Sensitivity Index | 3950 K | |
Thermistor Application | TEMPERATURE COMPENSATION | |
Tolerance | 1% |