Part Details for NT06105J4250B1H by Eaton Corporation
Results Overview of NT06105J4250B1H by Eaton Corporation
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
NT06105J4250B1H Information
NT06105J4250B1H by Eaton Corporation is a Non-linear Resistor.
Non-linear Resistors are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
Price & Stock for NT06105J4250B1H
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
NT06105J4250B1H
|
Avnet Americas | - Tape and Reel (Alt: NT06105J4250B1H) RoHS: Not Compliant Min Qty: 60000 Package Multiple: 4000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.0610 / $0.0650 | Buy Now |
DISTI #
504-NT06105J4250B1H
|
Mouser Electronics | NTC Thermistors 0603 PCB SMD NTC, 100 k ohm, 4250 B RoHS: Compliant | 0 |
|
$0.0740 / $0.2200 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 4000 Lead time: 13 Weeks Container: Reel |
0 Reel |
|
$0.0672 / $0.0712 | Buy Now |
DISTI #
NT06105J4250B1H
|
TTI | NTC Thermistors 0603 PCB SMD NTC, 100 k ohm, 4250 B RoHS: Compliant pbFree: Pb-Free Min Qty: 4000 Package Multiple: 4000 Container: Reel | Americas - 0 |
|
$0.0670 / $0.0700 | Buy Now |
Part Details for NT06105J4250B1H
NT06105J4250B1H CAD Models
NT06105J4250B1H Part Data Attributes
|
NT06105J4250B1H
Eaton Corporation
Buy Now
Datasheet
|
Compare Parts:
NT06105J4250B1H
Eaton Corporation
NTC Thermistor, 100000ohm, Surface Mount, CHIP
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | EATON CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
Factory Lead Time | 12 Weeks | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 0.7 mm | |
Package Length | 1.6 mm | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Packing Method | TR, 7 INCH | |
Rated Power Dissipation (P) | 0.2 W | |
Resistance | 100000 Ω | |
Resistor Type | NTC THERMISTOR | |
Surface Mount | YES | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Thermal Sensitivity Index | 4250 K | |
Thermistor Application | TEMPERATURE COMPENSATION | |
Tolerance | 5% |