Part Details for NT0603BRD074K99L by YAGEO Corporation
Overview of NT0603BRD074K99L by YAGEO Corporation
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for NT0603BRD074K99L
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
97AK2561
|
Newark | Resistor, 4K99, Thin Film, 0603 Rohs Compliant: Yes |Yageo NT0603BRD074K99L RoHS: Compliant Min Qty: 10 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 5000 |
|
$0.3180 / $0.5100 | Buy Now |
DISTI #
89AK1618
|
Newark | Resistor, 4K99, Thin Film, 0603, Resistance:4.99Kohm, Resistance Tolerance:± 0.1%, Power Rating:150Mw, Resistor Case/Package:0603 [1608 Metric], Resistor Technology:Thin Film, Resistor Type:High Precision, High Stability Rohs Compliant: Yes |Yageo NT0603BRD074K99L RoHS: Compliant Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.3560 | Buy Now |
DISTI #
13-NT0603BRD074K99LCT-ND
|
DigiKey | RES THIN FILM 0.10% 3/20W 4.99K Min Qty: 1 Lead time: 30 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
4740 In Stock |
|
$0.2068 / $0.7000 | Buy Now |
DISTI #
603-NT0603BRD074K99L
|
Mouser Electronics | Thin Film Resistors - SMD 4.99k Ohms 0.0001 3/20W 0603 AEC-Q200 RoHS: Compliant | 10000 |
|
$0.2110 / $0.7000 | Buy Now |
DISTI #
NT0603BRD074K99L
|
TTI | Thin Film Resistors - SMD 4.99k Ohms 0.0001 3/20W 0603 AEC-Q200 pbFree: Pb-Free Min Qty: 5000 Package Multiple: 5000 Container: Reel | Americas - 0 |
|
$0.2070 | Buy Now |