Part Details for NT0603BRD071KL by YAGEO Corporation
Overview of NT0603BRD071KL by YAGEO Corporation
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for NT0603BRD071KL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
97AK2546
|
Newark | Resistor, 1K, Thin Film, 0603 Rohs Compliant: Yes |Yageo NT0603BRD071KL RoHS: Compliant Min Qty: 10 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 5000 |
|
$0.3180 / $0.5100 | Buy Now |
DISTI #
13-NT0603BRD071KLCT-ND
|
DigiKey | RES THIN FILM 0.10% 3/20W 1K Min Qty: 1 Lead time: 30 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
4980 In Stock |
|
$0.2068 / $0.6900 | Buy Now |
DISTI #
603-NT0603BRD071KL
|
Mouser Electronics | Thin Film Resistors - SMD 1K Ohms 0.0001 3/20W 0603 AEC-Q200 RoHS: Compliant | 9877 |
|
$0.2190 / $0.7000 | Buy Now |
DISTI #
NT0603BRD071KL
|
Avnet Abacus | THIN FILM CHIP RESISTORS NT R-Chip Series (Alt: NT0603BRD071KL) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 28 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |