Part Details for NT0503EH3I106EN10 by XtalTQ Technology
Overview of NT0503EH3I106EN10 by XtalTQ Technology
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for NT0503EH3I106EN10
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
LCSC | Square Wave 3.3V 1ppm 10MHz SMD5032-4P Temperature Compensated Crystal Oscillators (TCXO) ROHS | 53 |
|
$5.6579 / $7.6641 | Buy Now |