Part Details for NT04105F4250B1G by Eaton Bussmann
Overview of NT04105F4250B1G by Eaton Bussmann
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for NT04105F4250B1G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
32AK4173
|
Newark | Ntc Thermistor, 100Kohm, 0402, Thermistor Type:Chip, Resistance (25°C):100Kohm, Product Range:Nt Series, B-Constant:4250K, B-Constant Tolerance:± 2%, Probe Material:-, Lead Length:-, Operating Temperature Min:-40°C, Qualification:- Rohs Compliant: Yes |Eaton Bussmann NT04105F4250B1G RoHS: Compliant Min Qty: 10000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.0850 | Buy Now |
DISTI #
283-NT04105F4250B1GTR-ND
|
DigiKey | NTC 0402 100K 1% 4250 B 2% Min Qty: 10000 Lead time: 13 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0710 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.0490 / $0.0700 | Buy Now |
DISTI #
000000000006421676
|
Sager | NTC Thermistors 0402 PCB SMD NTC, 100 k ohm, 4250 B Min Qty: 10000 | 0 |
|
$0.0530 / $0.0544 | Buy Now |