Part Details for NT03UM2N-032G-32RE by Netac Technology Co Ltd
Overview of NT03UM2N-032G-32RE by Netac Technology Co Ltd
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
HAT3032R-EL-E | Renesas Electronics Corporation | Nch/Pch Dual Power Mosfet 80V -3A 77Mohm Sop8 | |
HAT1132R-EL-E | Renesas Electronics Corporation | Pch Single Power Mosfet -30V -7A 25Mohm Sop8 | |
HD64336032GXXXHK | Renesas Electronics Corporation | Microcontrollers with a 32-bit H8/300H CPU core (Non Promotion), , / |
Price & Stock for NT03UM2N-032G-32RE
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
NAC | Netac UM2 USB3.2 Flash Drive 32GB, up to 130MB/s RoHS: Compliant Min Qty: 25 Package Multiple: 25 | 0 |
|
$3.9700 / $4.2800 | Buy Now |