There are no models available for this part yet.
Overview of NT02P600STN-128G-N by Netac Technology Co Ltd
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
HM2P08PKE128GFLLF | Amphenol Communications Solutions | Back Plane Connectors,2mm Hard Metric Series,Millipacs, Vertical Header, Type B, 125 Signal Pin, Press Fit Tail, 250 mating cycles-Rear Plug up and ROHS Compliant | |
50009-1128GLF | Amphenol Communications Solutions | High Pin Count, Backplane Connectors, Header, Vertical, Press-Fit, 4 Row, 128 Positions, 0 Guide Pin, 2.54mm (0.100in) Pitch | |
50009-5128GLF | Amphenol Communications Solutions | High Pin Count, Backplane Connectors, Header, Vertical, Press-Fit, 4 Row, 128 Positions, 0 Guide Pin, 2.54mm (0.100in) Pitch |
Price & Stock for NT02P600STN-128G-N by Netac Technology Co Ltd
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
NAC | Netac P600 SDXC 128GB U1/C10 up to 90MB/s, bulk pack RoHS: Compliant Min Qty: 1 Package Multiple: 1 | 0 |
|
$10.5600 / $11.3700 | Buy Now |