Part Details for NT-MIL-5/8-0-SP by TE Connectivity
Overview of NT-MIL-5/8-0-SP by TE Connectivity
- Distributor Offerings: (13 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
MD28F020-12/R | Rochester Electronics LLC | 28F020 - 256K X 8 Flash, Mil Temp | |
COM1553A/B | Rochester Electronics LLC | COM1553A/B - Mil-Std-1553B Smart Controller | |
MD28F020-90/R | Rochester Electronics LLC | 28F020 - 256K X 8 Flash, Mil Temp |
Price & Stock for NT-MIL-5/8-0-SP
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
35AC3068
|
Newark | Nt-Mil-5/8-0-Sp |Raychem Te Connectivity NT-MIL-5/8-0-SP RoHS: Not Compliant Min Qty: 20 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$4.1800 / $4.6100 | Buy Now |
DISTI #
A132336-DS-ND
|
DigiKey | HEATSHRINK 0.625" BLACK FEET Min Qty: 1 Lead time: 14 Weeks Container: Digi-Spool®, Continuous Spool |
4563 In Stock |
|
$4.6032 / $7.8900 | Buy Now |
DISTI #
A132336-50-ND
|
DigiKey | HEAT SHRINK TUBING 1=50FT Min Qty: 1 Lead time: 12 Weeks Container: Bulk |
1 In Stock |
|
$198.8000 | Buy Now |
DISTI #
A132336-100-ND
|
DigiKey | HEAT SHRINK TUBING 1=100FT Min Qty: 1 Lead time: 12 Weeks Container: Bulk | Limited Supply - Call |
|
$347.5700 | Buy Now |
DISTI #
A132336-05-ND
|
DigiKey | HEAT SHRINK TUBING 1=5FT Min Qty: 1 Lead time: 12 Weeks Container: Bulk | Limited Supply - Call |
|
$26.2800 | Buy Now |
DISTI #
A132336-01-ND
|
DigiKey | HEAT SHRINK TUBING 1=1FT Min Qty: 1 Lead time: 12 Weeks Container: Bulk | Limited Supply - Call |
|
$6.4300 | Buy Now |
DISTI #
A132336-25-ND
|
DigiKey | HEAT SHRINK TUBING 1=25FT Min Qty: 1 Lead time: 12 Weeks Container: Bulk | Limited Supply - Call |
|
$99.5000 | Buy Now |
DISTI #
E83605-000
|
Avnet Americas | Cable Accessories Heat Shrinkable Tubing Chlorinated Polyolefin Black Spool - Cable Rools/Shrink Tubing (Alt: E83605-000) RoHS: Compliant Min Qty: 300 Package Multiple: 300 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
RFQ | |
DISTI #
V72:2272_17691079
|
Arrow Electronics | Heat Shrink Tubing ST Chlorinated Polyolefin Black Medium Piece RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks Date Code: 2414 Container: Cut Strips | Americas - 300 |
|
$3.6810 / $4.9720 | Buy Now |
|
Onlinecomponents.com | Heat Shrink Tubing ST Chlorinated Polyolefin Black Medium Piece RoHS: Compliant | 0 |
|
$3.2100 / $4.6800 | Buy Now |