Part Details for NT-MIL-3/4-0-SP by TE Connectivity
Overview of NT-MIL-3/4-0-SP by TE Connectivity
- Distributor Offerings: (12 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
MD28F020-12/R | Rochester Electronics LLC | 28F020 - 256K X 8 Flash, Mil Temp | |
COM1553A/B | Rochester Electronics LLC | COM1553A/B - Mil-Std-1553B Smart Controller | |
MD28F020-90/R | Rochester Electronics LLC | 28F020 - 256K X 8 Flash, Mil Temp |
Price & Stock for NT-MIL-3/4-0-SP
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
18M9251
|
Newark | Heat Shrink Tubing, 19.1Mm Id, Po, Black, 200Ft, Shrink Ratio:1.75:1, I.d. Supplied - Imperial:0.752", I.d. Supplied - Metric:19.1Mm, Shrink Tubing/Boot Colour:Black, Length - Imperial:200Ft, Length - Metric:60.96M, Product Range:-Rohs Compliant: Yes |Raychem Te Connectivity NT-MIL-3/4-0-SP RoHS: Compliant Min Qty: 200 Package Multiple: 1 Date Code: 1 Container: Foot | 0 |
|
$3.4400 / $5.5300 | Buy Now |
DISTI #
A132309-DS-ND
|
DigiKey | HEATSHRINK 3/4" BLACK FEET Min Qty: 1 Lead time: 14 Weeks Container: Digi-Spool®, Continuous Spool |
19 In Stock |
|
$4.8113 / $8.3900 | Buy Now |
DISTI #
A132309-01-ND
|
DigiKey | HEATSHRNK NEOPRENE 1' Min Qty: 1 Lead time: 12 Weeks Container: Bulk | Limited Supply - Call |
|
$6.9200 | Buy Now |
DISTI #
A132309-05-ND
|
DigiKey | HEATSHRINK NEOPRENE 5' Min Qty: 1 Lead time: 12 Weeks Container: Bulk | Limited Supply - Call |
|
$29.2900 | Buy Now |
DISTI #
A132309-25-ND
|
DigiKey | HEATSHRNK NEOPRENE 25' Min Qty: 1 Lead time: 12 Weeks Container: Bulk | Limited Supply - Call |
|
$126.1600 | Buy Now |
DISTI #
A132309-100-ND
|
DigiKey | HEATSHRNK NEOPRENE 100' Min Qty: 1 Lead time: 12 Weeks Container: Bulk | Limited Supply - Call |
|
$445.0000 | Buy Now |
DISTI #
D51558-000
|
Avnet Americas | Cable Accessories Tubing Chlorinated Polyolefin Black Spool - Cable Rools/Shrink Tubing (Alt: D51558-000) RoHS: Compliant Min Qty: 200 Package Multiple: 200 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$2.1427 / $3.1212 | Buy Now |
DISTI #
V99:2348_17691066
|
Arrow Electronics | Heat Shrink Tubing ST Chlorinated Polyolefin Black Medium Piece RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks Date Code: 2414 | Americas - 200 |
|
$3.8700 / $5.0670 | Buy Now |
|
Onlinecomponents.com | Heat Shrink Tubing ST Chlorinated Polyolefin Black Medium Piece RoHS: Compliant | 0 |
|
$3.2700 / $3.4200 | Buy Now |
DISTI #
80897790
|
Verical | Heat Shrink Tubing ST Chlorinated Polyolefin Black Medium Piece RoHS: Compliant Min Qty: 2 Package Multiple: 1 Date Code: 2414 | Americas - 200 |
|
$3.8700 / $4.9670 | Buy Now |