Part Details for NT-MIL-1/4-0-SP by TE Connectivity
Overview of NT-MIL-1/4-0-SP by TE Connectivity
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
MD28F020-12/R | Rochester Electronics LLC | 28F020 - 256K X 8 Flash, Mil Temp | |
COM1553A/B | Rochester Electronics LLC | COM1553A/B - Mil-Std-1553B Smart Controller | |
MD28F020-90/R | Rochester Electronics LLC | 28F020 - 256K X 8 Flash, Mil Temp |
Price & Stock for NT-MIL-1/4-0-SP
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
09J3936
|
Newark | Heat Shrink Tubing, 6.35Mm Id, Po, Black, 300Ft, Shrink Ratio:1.75:1, I.d. Supplied - Imperial:0.25", I.d. Supplied - Metric:6.35Mm, Shrink Tubing/Boot Colour:Black, Length - Imperial:300Ft, Length - Metric:91.44M, Product Range:- Rohs Compliant: Yes |Raychem Te Connectivity NT-MIL-1/4-0-SP RoHS: Compliant Min Qty: 300 Package Multiple: 1 Date Code: 0 Container: Foot | 0 |
|
$2.3800 | Buy Now |
DISTI #
A132308-DS-ND
|
DigiKey | HEATSHRINK 1/4" BLACK FEET Min Qty: 1 Lead time: 12 Weeks Container: Digi-Spool®, Continuous Spool |
1628 In Stock |
|
$3.0642 / $5.3400 | Buy Now |
DISTI #
A132308-50-ND
|
DigiKey | HEATSHRNK NEOPRENE 1/4" 50' BLK Min Qty: 1 Lead time: 12 Weeks Container: Bulk | Limited Supply - Call |
|
$148.0700 | Buy Now |
DISTI #
A132308-05-ND
|
DigiKey | HEATSHRNK NEOPRENE 1/4" 5' BLK Min Qty: 1 Lead time: 12 Weeks Container: Bulk | Limited Supply - Call |
|
$18.3700 | Buy Now |
DISTI #
A132308-25-ND
|
DigiKey | HEATSHRNK NEOPRENE 1/4" 25' BLK Min Qty: 1 Lead time: 12 Weeks Container: Bulk | Limited Supply - Call |
|
$78.8900 | Buy Now |
DISTI #
A132308-01-ND
|
DigiKey | HEATSHRNK NEOPRENE 1/4" 1' BLK Min Qty: 1 Lead time: 12 Weeks Container: Bulk | Limited Supply - Call |
|
$4.4100 | Buy Now |
DISTI #
C96433-000
|
Avnet Americas | Cable Accessories Heat Shrinkable Tubing Polyolefin Spool - Cable Rools/Shrink Tubing (Alt: C96433-000) RoHS: Compliant Min Qty: 300 Package Multiple: 300 Lead time: 10 Weeks, 0 Days Container: Bulk | 0 |
|
$1.2916 / $1.8536 | Buy Now |
DISTI #
650-NT-MIL-1/4-0-SP
|
Mouser Electronics | Heat Shrink Tubing & Sleeves HS-TBG 1/4" BK PRICE PER FT RoHS: Compliant | 3900 |
|
$2.4200 / $2.5000 | Buy Now |
|
Onlinecomponents.com | Heat Shrink Tubing ST Chlorinated Polyolefin Black Medium Piece RoHS: Compliant | 0 |
|
$1.3700 / $3.0700 | Buy Now |
DISTI #
RYCNT-MIL-1/4-0-SP
|
Interstate Connecting Components | C96433-000 1200621-6 M23053/1-101-0 M23053/2-201-0 | 0 |
|
$1.7212 / $2.4525 | Buy Now |