Part Details for NT-5010-FX2-SC40 by Red Lion Controls
Results Overview of NT-5010-FX2-SC40 by Red Lion Controls
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
NT-5010-FX2-SC40 Information
NT-5010-FX2-SC40 by Red Lion Controls is a TCVCXO.
TCVCXO are under the broader part category of Oscillators.
Oscillators are electronic components that produce sine or square waves in order to convert signals. Read more about Oscillators on our Oscillators part category page.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DO5010H-153MLD | Coilcraft Inc | General Purpose Inductor, 15uH, 20%, 1 Element, Ferrite-Core, SMD, 7360, ROHS COMPLIANT | |
DO5010H-332MLD | Coilcraft Inc | General Purpose Inductor, 3.3uH, 20%, 1 Element, Ferrite-Core, SMD, 7360, ROHS COMPLIANT | |
DO5010H-473MLD | Coilcraft Inc | General Purpose Inductor, 47uH, 20%, 1 Element, Ferrite-Core, SMD, 7360, ROHS COMPLIANT |
Price & Stock for NT-5010-FX2-SC40
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
68AK0608
|
Newark | Ethernet Switch, Vdc, 10 Port, 40Km, No. Of Ports:10Ports, Ethernet Switch Application:Industrial,... more RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 2 |
|
$1,519.2000 | Buy Now |
DISTI #
68-NT-5010-FX2-SC40-ND
|
DigiKey | NETWORK SWITCH-ADVANCED 9 PORT Min Qty: 1 Lead time: 10 Weeks Container: Bulk | Temporarily Out of Stock |
|
$1,899.0100 | Buy Now |
DISTI #
74009307
|
RS | Managed Ethernet Switch, 8 x RJ45, 2x 100BaseFX, Single, SC, 40km, N-Tron Serie | Red Lion Controls ... more RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 13 Weeks, 0 Days Container: Bulk | 0 |
|
$2,087.7500 / $2,197.6400 | RFQ |
DISTI #
86243312
|
Verical | NT-5010-FX2-SC40 Min Qty: 1 Package Multiple: 1 | Americas - 2 |
|
$1,861.0298 | Buy Now |
Part Details for NT-5010-FX2-SC40
NT-5010-FX2-SC40 CAD Models
NT-5010-FX2-SC40 Part Data Attributes
|
NT-5010-FX2-SC40
Red Lion Controls
Buy Now
|
Compare Parts:
NT-5010-FX2-SC40
Red Lion Controls
Select a part to compare: |
Samacsys Manufacturer | Red Lion Controls |