There are no models available for this part yet.
Overview of NT-5/8-0-SP by TE Connectivity
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 8 listings )
- Number of FFF Equivalents: ( 0 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 crosses )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for NT-5/8-0-SP by TE Connectivity
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
43M6919
|
Newark | Nt-5/8-0-Sp |Raychem Te Connectivity NT-5/8-0-SP Min Qty: 300 Package Multiple: 1 Date Code: 0 Container: Foot | 0 |
|
$2.9200 / $4.7000 | Buy Now | |
DISTI #
NT-5/8-0-SP-ND
|
DigiKey | HEATSHRINK 0.625" BLACK Min Qty: 300 Lead time: 14 Weeks Container: Spool | Temporarily Out of Stock |
|
$3.1074 | Buy Now | |
DISTI #
5550044008
|
Avnet Americas | Cable Accessories Heat Shrinkable Tubing Polyolefin Black Spool - Cable Rools/Shrink Tubing (Alt: 5550044008) RoHS: Compliant Min Qty: 300 Package Multiple: 300 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$2.6892 / $3.2362 | Buy Now | |
DISTI #
650-NT-5/8-0-SP
|
Mouser Electronics | Heat Shrink Tubing & Sleeves HS-TBG .625" BK PRICE PER FT RoHS: Compliant | 0 |
|
$2.9000 / $3.1600 | Order Now | |
Onlinecomponents.com | Heat Shrink Tubing ST Chlorinated Polyolefin Black Single Piece RoHS: Compliant |
1941 In Stock |
|
$2.9500 / $5.3400 | Buy Now | ||
DISTI #
RYCNT-5/8-0-SP
|
Interstate Connecting Components | 2-1194378-5,5550044008 | 0 |
|
$2.4608 / $3.4530 | Buy Now | |
DISTI #
000000000001102683
|
Sager | Heat Shrink Tubing & Sleeves HS-TBG .625 BK PRICE PER FT | 0 |
|
Buy Now | ||
Master Electronics | Heat Shrink Tubing ST Chlorinated Polyolefin Black Single Piece RoHS: Compliant |
1941 In Stock |
|
$2.9500 / $5.3400 | Buy Now |
CAD Models for NT-5/8-0-SP by TE Connectivity
Part Data Attributes for NT-5/8-0-SP by TE Connectivity
|
|
---|---|
Samacsys Manufacturer
|
TE Connectivity
|