Part Details for NT-1/4-0-SP by TE Connectivity
Overview of NT-1/4-0-SP by TE Connectivity
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for NT-1/4-0-SP
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
45K1232
|
Newark | Nt-1/4-0-Sp Rohs Compliant: Yes |Raychem Te Connectivity NT-1/4-0-SP Min Qty: 300 Package Multiple: 1 Date Code: 0 Container: Foot | 0 |
|
$2.0000 / $3.1400 | Buy Now |
DISTI #
NT-1/4-0-SP-ND
|
DigiKey | HEATSHRINK 0.252" BLACK Min Qty: 300 Lead time: 12 Weeks Container: Spool | Temporarily Out of Stock |
|
$1.9975 | Buy Now |
DISTI #
650-NT-1/4-0-SP
|
Mouser Electronics | Heat Shrink Tubing & Sleeves HS-TBG .25" BK PRICE PER FT RoHS: Compliant | 0 |
|
$1.8300 / $1.9900 | Order Now |
|
Onlinecomponents.com | Heat Shrink Tubing ST Chlorinated Polyolefin Black Medium Spool RoHS: Compliant |
236 In Stock |
|
$1.9000 / $3.4000 | Buy Now |
DISTI #
5550014006
|
TTI | Heat Shrink Tubing & Sleeves NT-1/4-0-SP RoHS: Compliant pbFree: Pb-Free Min Qty: 300 Package Multiple: 300 Container: Spool | Americas - 0 |
|
Buy Now | |
DISTI #
RYCNT-1/4-0-SP
|
Interstate Connecting Components | TEPN: 5550014006 | 0 |
|
$1.5818 / $2.2539 | Buy Now |
DISTI #
000000000001102675
|
Sager | Heat Shrink Tubing & Sleeves HS-TBG .25 BK PRICE PER FT | 0 |
|
Buy Now | |
|
Master Electronics | Heat Shrink Tubing ST Chlorinated Polyolefin Black Medium Spool RoHS: Compliant |
236 In Stock |
|
$1.9000 / $3.4000 | Buy Now |