NSZ5JB100R-01
SEI Stackpole Electronics Inc
Description: Fixed Resistor, Wire Wound, 5W, 100ohm, 300V, 5% +/-Tol, -200,200ppm/Cel, Through Hole Mount, ROHS COMPLIANT

Overview of NSZ5JB100R-01 by SEI Stackpole Electronics Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 1 listing )
  • Number of FFF Equivalents: ( 0 crosses )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 crosses )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

Price & Stock for NSZ5JB100R-01 by SEI Stackpole Electronics Inc

Part # Manufacturer Description Stock Price Buy
DISTI # NSZ5JB100R-01
Avnet Americas Res Wirewound 100 Ohm 5% 5W ±200ppm/°C Ceramic RDL Thru-Hole Bulk - Bulk (Alt: NSZ5JB100R-01) RoHS: Compliant Min Qty: 1600 Package Multiple: 1600 Container: Bulk 0
RFQ

CAD Models for NSZ5JB100R-01 by SEI Stackpole Electronics Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for NSZ5JB100R-01 by SEI Stackpole Electronics Inc

NSZ5JB100R-01
SEI Stackpole Electronics Inc
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
STACKPOLE ELECTRONICS INC
Package Description
Radial,
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8533.21.00.80
Construction
Rectangular
JESD-609 Code
e2
Lead Spacing
15 mm
Mounting Feature
THROUGH HOLE MOUNT
Number of Terminals
2
Operating Temperature-Max
275 °C
Operating Temperature-Min
-55 °C
Package Height
9.5 mm
Package Length
27 mm
Package Shape
RECTANGULAR PACKAGE
Package Style
Radial
Package Width
9.5 mm
Packing Method
BULK
Rated Power Dissipation (P)
5 W
Rated Temperature
70 °C
Resistance
100 Ω
Resistor Type
FIXED RESISTOR
Surface Mount
NO
Technology
WIRE WOUND
Temperature Coefficient
200 ppm/°C
Terminal Finish
TIN COPPER
Terminal Shape
FLAT
Tolerance
5%
Working Voltage
350 V
Want to compare parts?
  1. NSZ5JB100R-01
    SEI Stackpole Electronics Inc
    Fixed Resistor, Wire Wound, 5W, 100ohm, 300V, 5% +/-Tol, -200,200ppm/Cel, Through Hole Mount, ROHS COMPLIANT
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for NSZ5JB100R-01 by SEI Stackpole Electronics Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: NSZ5JB100R-01 by SEI Stackpole Electronics Inc

  • Please alert me when NSZ5JB100R-01 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for NSZ5JB100R-01 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for NSZ5JB100R-01 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for NSZ5JB100R-01 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for NSZ5JB100R-01.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare NSZ5JB100R-01 by SEI Stackpole Electronics Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: