Part Details for NSYUM27270 by Schneider Electric
Overview of NSYUM27270 by Schneider Electric
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for NSYUM27270
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
4008-NSYUM27270-ND
|
DigiKey | 27CM SIDE UNION OF PLS Min Qty: 1 Lead time: 5 Weeks Container: Box | Temporarily Out of Stock |
|
$14.0300 | Buy Now |
DISTI #
74690354
|
RS | Coupling frame length200mm for 27cm faces of PLS box- IP65 | Schneider Electric NSYUM27270 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 1 Weeks, 0 Days Container: Bulk | 0 |
|
$9.9600 / $14.0300 | RFQ |
DISTI #
NSYUM27270
|
TME | Mounting coupler, 200mm, for enclosures,Thalassa PLS Min Qty: 1 | 0 |
|
$17.7800 / $20.3100 | RFQ |