Part Details for NSYTRV62 by Schneider Electric
Overview of NSYTRV62 by Schneider Electric
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Computing and Data Storage
Price & Stock for NSYTRV62
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
06X3318
|
Newark | Terminal Block, Din Rail, 2 Position, 24-8Awg, No. Of Positions:2Positions, Wire Size Awg Min:24Awg, Wire Size Awg Max:8Awg, Conductor Area Csa:10Mm², Wire Connection Method:Screw, Rated Current:41A, Rated Voltage:1V, No. Of Levels:1Rohs Compliant: Yes |Schneider Electric NSYTRV62 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 43 |
|
$1.7900 / $2.8200 | Buy Now |
DISTI #
4008-NSYTRV62-ND
|
DigiKey | SCREW TERMINAL, 2PTS, 6MM GREY Min Qty: 50 Lead time: 5 Weeks Container: Box | Temporarily Out of Stock |
|
$2.8806 | Buy Now |
DISTI #
996-NSYTRV62
|
Mouser Electronics | DIN Rail Terminal Blocks | 0 |
|
Order Now | |
DISTI #
74790606
|
RS | SCREW TERMINAL, FEED THROUGH, 2 POINTS, 6MMA , GREY | Schneider Electric NSYTRV62 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 7 Weeks, 0 Days Container: Bulk | 0 |
|
$3.0000 | RFQ |
Part Details for NSYTRV62
NSYTRV62 CAD Models
NSYTRV62 Part Data Attributes
|
NSYTRV62
Schneider Electric
Buy Now
Datasheet
|
Compare Parts:
NSYTRV62
Schneider Electric
Modular Terminal Block,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SCHNEIDER ELECTRIC SA | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Terminal and Terminal Block Type | MODULAR TERMINAL BLOCK |