Part Details for NSYTRV44 by Schneider Electric
Overview of NSYTRV44 by Schneider Electric
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for NSYTRV44
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
06X3316
|
Newark | Terminal Block, Din Rail, 4 Position, 26-10Awg, No. Of Positions:4Positions, Wire Size Awg Min:26Awg, Wire Size Awg Max:10Awg, Conductor Area Csa:6Mm², Wire Connection Method:Screw, Rated Current:32A, Rated Voltage:500V Rohs Compliant: Yes |Schneider Electric NSYTRV44 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 49 |
|
$6.2300 / $7.6400 | Buy Now |
DISTI #
4008-NSYTRV44-ND
|
DigiKey | SCREW TERMINAL, 4PTS, 4MM GREY Min Qty: 50 Lead time: 5 Weeks Container: Box | Temporarily Out of Stock |
|
$6.4180 | Buy Now |
DISTI #
72037652
|
RS | SCREW TERMINAL, FEED THROUGH, 4 POINTS, 4MM , GREY | Schneider Electric NSYTRV44 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 1 Weeks, 0 Days Container: Bulk | 5 |
|
$5.1400 / $6.6700 | Buy Now |
Part Details for NSYTRV44
NSYTRV44 CAD Models
NSYTRV44 Part Data Attributes
|
NSYTRV44
Schneider Electric
Buy Now
Datasheet
|
Compare Parts:
NSYTRV44
Schneider Electric
Modular Terminal Block,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | SCHNEIDER ELECTRIC SA | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Samacsys Manufacturer | Schneider Electric | |
Terminal and Terminal Block Type | MODULAR TERMINAL BLOCK |