-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Modular Terminal Block, 30A, 4mm2, 1 Row(s), 1 Deck(s),
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
06X3311
|
Newark | Terminal Block, Din Rail, 2 Position, 26-10Awg, No. Of Positions:2Positions, Wire Size Awg Min:26Awg, Wire Size Awg Max:10Awg, Conductor Area Csa:4Mm², Wire Connection Method:Screw, Rated Current:32A, Rated Voltage:1Kv Rohs Compliant: Yes |Schneider Electric NSYTRV42 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 1175 |
|
$1.6600 / $1.8700 | Buy Now |
DISTI #
4008-NSYTRV42-ND
|
DigiKey | SCREW TERMINAL, 2PTS, 4MM GREY Min Qty: 50 Lead time: 5 Weeks Container: Box | Temporarily Out of Stock |
|
$2.0628 | Buy Now |
DISTI #
70627946
|
RS | Feed-Through Terminal Block, 2 Position, 10-26 AWG, Gray, Linergy Series | Schneider Electric NSYTRV42 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 7 Weeks, 0 Days Container: Bulk | 1030 |
|
$2.1500 | Buy Now |
|
Quest Components | 12 |
|
$3.6304 / $4.9506 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
NSYTRV42
Schneider Electric
Buy Now
Datasheet
|
Compare Parts:
NSYTRV42
Schneider Electric
Modular Terminal Block, 30A, 4mm2, 1 Row(s), 1 Deck(s),
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SCHNEIDER ELECTRIC SA | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Samacsys Manufacturer | Schneider Electric | |
Additional Feature | STANDARD: UL 94V-0, POLYAMIDE 6/6; SAFETY APPROVAL: IECEX; LR; UL; VDE | |
Fastening Method | SCREW | |
Number of Decks | 1 | |
Number of Rows | 1 | |
Number of Ways | 2 | |
Rated Current | 30 A | |
Rated Voltage | 600 V | |
Safety Approval | ATEX; CSA; CUL; DNV; EAC; GL | |
Terminal and Terminal Block Type | MODULAR TERMINAL BLOCK | |
Wire Cross Section | 4 mm2 |