Part Details for NSYTLGME by Schneider Electric
Overview of NSYTLGME by Schneider Electric
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for NSYTLGME
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
4008-NSYTLGME-ND
|
DigiKey | FLEXICABLE CABLE ENTRY 428X153 Min Qty: 1 Lead time: 5 Weeks Container: Bulk | Temporarily Out of Stock |
|
$149.4500 | Buy Now |
DISTI #
74690292
|
RS | Spacial S3D flexicable gland plate with membrane pearcable 428 x 63 mm | Schneider Electric NSYTLGME RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 1 Weeks, 0 Days Container: Bulk | 0 |
|
$148.0700 | RFQ |
DISTI #
NSYTLGME
|
TME | Cable gland plate, steel, W: 495mm, L: 220mm, Spacial S3D Min Qty: 1 | 0 |
|
$328.8800 / $446.6900 | RFQ |