Part Details for NSYTBS342916H by Schneider Electric
Overview of NSYTBS342916H by Schneider Electric
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for NSYTBS342916H
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
66AH6767
|
Newark | Industrial Box, Wall Mount, Abs, Grey, Enclosure Type:Multipurpose, Enclosure Material:Abs, External Height - Metric:341Mm, External Width - Metric:291Mm, External Depth - Metric:168Mm, Ip Rating:Ip66, Body Colour:Grey, Nema Rohs Compliant: Yes |Schneider Electric NSYTBS342916H RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 3 |
|
$79.6000 / $115.0600 | Buy Now |
DISTI #
4008-NSYTBS342916H-ND
|
DigiKey | BOX ABS LGT GRY 13.43"LX11.46"W Min Qty: 1 Lead time: 5 Weeks Container: Bulk | Temporarily Out of Stock |
|
$55.1600 | Buy Now |
DISTI #
74690223
|
RS | ABS box IP66 IK07 RAL7035 Int.H325W275D160 Ext.H341W291D168 Opaque cover H60 | Schneider Electric NSYTBS342916H RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 1 Weeks, 0 Days Container: Bulk | 0 |
|
$55.7100 | RFQ |
DISTI #
NSYTBS342916H
|
TME | Enclosure: multipurpose, X: 291mm, Y: 341mm, Z: 168mm, Thalassa TBS Min Qty: 1 | 6 |
|
$47.8600 / $66.2700 | Buy Now |
Part Details for NSYTBS342916H
NSYTBS342916H CAD Models
NSYTBS342916H Part Data Attributes
|
NSYTBS342916H
Schneider Electric
Buy Now
|
Compare Parts:
NSYTBS342916H
Schneider Electric
|
Samacsys Manufacturer | Schneider Electric |