Part Details for NSYTBS11116 by Schneider Electric
Overview of NSYTBS11116 by Schneider Electric
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for NSYTBS11116
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
66AH6747
|
Newark | Industrial Box, Wall Mount, Abs, Grey, Enclosure Type:Multipurpose, Enclosure Material:Abs, External Height - Metric:116Mm, External Width - Metric:116Mm, External Depth - Metric:62Mm, Ip Rating:Ip66, Body Colour:Grey, Nema Rohs Compliant: Yes |Schneider Electric NSYTBS11116 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 9 |
|
$4.7500 | Buy Now |
DISTI #
4008-NSYTBS11116-ND
|
DigiKey | BOX ABS LGT GRY 13.43"LX11.46"W Min Qty: 5 Lead time: 5 Weeks Container: Bulk | Temporarily Out of Stock |
|
$7.4360 | Buy Now |
DISTI #
74690191
|
RS | ABS box IP66 IK07 RAL7035 Int.H105W105D55 Ext.H116W116D62 Opaque cover H10 | Schneider Electric NSYTBS11116 RoHS: Not Compliant Min Qty: 5 Package Multiple: 1 Lead time: 1 Weeks, 0 Days Container: Bulk | 0 |
|
$6.6400 / $7.2100 | RFQ |
DISTI #
NSYTBS11116
|
TME | Enclosure: multipurpose, X: 116mm, Y: 116mm, Z: 62mm, Thalassa TBS Min Qty: 1 | 63 |
|
$6.0100 / $7.3600 | Buy Now |
DISTI #
02P2727
|
Bürklin Elektronik | ABS enclosure, (L x W x H) 62 x 116 x 116 mm, light gray (RAL 7035), IP66, NSYTBS11116 Min Qty: 5 | 1 |
|
$9.2727 | Buy Now |