Part Details for NSYTBP29248 by Schneider Electric
Overview of NSYTBP29248 by Schneider Electric
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for NSYTBP29248
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
4008-NSYTBP29248-ND
|
DigiKey | BOX PLAS LGT GRY 11.46"LX9.49"W Min Qty: 1 Lead time: 5 Weeks Container: Bulk | Temporarily Out of Stock |
|
$127.5200 | Buy Now |
DISTI #
74690183
|
RS | PC box IP66 IK08 RAL7035 Int.H275W225D80 Ext.H291W241D88 opaque PC cover H20 | Schneider Electric NSYTBP29248 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 1 Weeks, 0 Days Container: Bulk | 0 |
|
$128.8000 | RFQ |
DISTI #
NSYTBP29248
|
TME | Enclosure: multipurpose, X: 241mm, Y: 291mm, Z: 88mm, polycarbonate Min Qty: 1 | 19 |
|
$55.9500 / $70.4600 | Buy Now |