Part Details for NSYTBP1176 by Schneider Electric
Overview of NSYTBP1176 by Schneider Electric
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for NSYTBP1176
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
85R2271
|
Newark | Enclosure, Multipurpose, Pc, Gray, Enclosure Type:Multipurpose, Enclosure Material:Polycarbonate, External Height - Metric:116Mm, External Width - Metric:74Mm, External Depth - Metric:62Mm, Ip Rating:Ip66, Body Color:Gray Rohs Compliant: Yes |Schneider Electric NSYTBP1176 RoHS: Compliant Min Qty: 5 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$12.1800 / $18.4400 | Buy Now |
DISTI #
4008-NSYTBP1176-ND
|
DigiKey | BOX PLAS LGT GRY 4.57"L X 2.91"W Min Qty: 5 Lead time: 5 Weeks Container: Bulk | Temporarily Out of Stock |
|
$17.6300 | Buy Now |
DISTI #
70747102
|
RS | Thalassa TBP IP66 Wall Box, Polycarbonate, Grey, 116 x 74 x 62mm | Schneider Electric NSYTBP1176 RoHS: Compliant Min Qty: 5 Package Multiple: 1 Lead time: 1 Weeks, 0 Days Container: Bulk | 0 |
|
$16.9200 | RFQ |
DISTI #
NSYTBP1176
|
TME | Enclosure: multipurpose, X: 74mm, Y: 116mm, Z: 62mm, polycarbonate Min Qty: 1 | 35 |
|
$6.7600 / $9.0100 | Buy Now |