Part Details for NSYTBP11116 by Schneider Electric
Overview of NSYTBP11116 by Schneider Electric
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for NSYTBP11116
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
85R2270
|
Newark | Industrial Boxes Ibp1111-6 Rohs Compliant: Yes |Schneider Electric NSYTBP11116 RoHS: Compliant Min Qty: 5 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$15.9600 / $22.1200 | Buy Now |
DISTI #
4008-NSYTBP11116-ND
|
DigiKey | BOX STL LGT GRY 11.81"LX11.81"W Min Qty: 5 Lead time: 5 Weeks Container: Bulk | Temporarily Out of Stock |
|
$18.6600 | Buy Now |
DISTI #
70747101
|
RS | Thalassa TBP IP66 Wall Box, Polycarbonate, Grey, 116 x 116 x 62mm | Schneider Electric NSYTBP11116 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 1 Weeks, 0 Days Container: Bulk | 0 |
|
$19.4100 | RFQ |
DISTI #
NSYTBP11116
|
TME | Enclosure: multipurpose, X: 105mm, Y: 105mm, Z: 62mm, polycarbonate Min Qty: 1 | 5 |
|
$11.9900 / $15.1000 | Buy Now |
Part Details for NSYTBP11116
NSYTBP11116 CAD Models
NSYTBP11116 Part Data Attributes
|
NSYTBP11116
Schneider Electric
Buy Now
|
Compare Parts:
NSYTBP11116
Schneider Electric
|
Samacsys Manufacturer | Schneider Electric |