Part Details for NSYSPV6100 by Schneider Electric
Overview of NSYSPV6100 by Schneider Electric
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for NSYSPV6100
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
4008-NSYSPV6100-ND
|
DigiKey | 2 PL SIDE PAN VENTILATED 600X100 Min Qty: 1 Lead time: 5 Weeks Container: Bulk | Temporarily Out of Stock |
|
$45.5400 | Buy Now |
DISTI #
74690061
|
RS | Spacial SF/SM ventilated side plinth - 100x600x600 mm | Schneider Electric NSYSPV6100 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 1 Weeks, 0 Days Container: Bulk | 0 |
|
$39.2500 | RFQ |
DISTI #
NSYSPV6100
|
TME | Cabinet socle, W: 100mm, L: 600mm, with vent hole Min Qty: 1 | 0 |
|
$47.1700 / $66.0300 | RFQ |