Part Details for NSYSFRSEDC20680 by Schneider Electric
Overview of NSYSFRSEDC20680 by Schneider Electric
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for NSYSFRSEDC20680
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
4008-NSYSFRSEDC20680-ND
|
DigiKey | ENCLOSURE GRAY 78.74"L X 23.62"W Min Qty: 1 Lead time: 5 Weeks Container: Box | Temporarily Out of Stock |
|
$2,328.6800 | Buy Now |
DISTI #
75116372
|
RS | Netshelter RX 42U Enclosure 600mm x 800mm | Schneider Electric NSYSFRSEDC20680 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 1 Weeks, 0 Days Container: Bulk | 0 |
|
$2,187.7400 | RFQ |