Part Details for NSYSBX15308 by Schneider Electric
Overview of NSYSBX15308 by Schneider Electric
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for NSYSBX15308
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
4008-NSYSBX15308-ND
|
DigiKey | BOX S STL GRAY 11.81"L X 3.15"W Min Qty: 1 Lead time: 5 Weeks Container: Box | Temporarily Out of Stock |
|
$308.1800 | Buy Now |
DISTI #
NSYSBX15308
|
TME | Enclosure: multipurpose, X: 150mm, Y: 300mm, Z: 80mm, Spacial SBX Min Qty: 1 | 0 |
|
$376.6400 / $399.0900 | RFQ |