There are no models available for this part yet.
Overview of NSYSBM405012 by Schneider Electric
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 4 listings )
- Number of FFF Equivalents: ( 0 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 crosses )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for NSYSBM405012 by Schneider Electric
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
66AH6732
|
Newark | Enclosure, Steel, Grey, 400X500X120Mm, Enclosure Type:Electrical/Industrial, Enclosure Material:Steel, External Height - Metric:400Mm, External Width - Metric:500Mm, External Depth - Metric:120Mm, Ip Rating:Ip66, Body Colour:Grey, Rohs Compliant: Yes |Schneider Electric NSYSBM405012 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$118.0000 / $170.5500 | Buy Now | |
DISTI #
4008-NSYSBM405012-ND
|
DigiKey | BOX STEEL GRAY 19.69"L X 15.75"W Min Qty: 1 Lead time: 5 Weeks Container: Box | Temporarily Out of Stock |
|
$122.0800 | Buy Now | |
DISTI #
74689784
|
RS | Metal industrial box plain door H400xW500xD120 IP66 IK10 RAL 7035 | Schneider Electric NSYSBM405012 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 1 Weeks, 0 Days Container: Bulk | 0 |
|
$123.3000 | RFQ | |
DISTI #
NSYSBM405012
|
TME | Enclosure: multipurpose, X: 400mm, Y: 500mm, Z: 120mm, Spacial SBM Min Qty: 1 | 0 |
|
$127.0500 / $175.9200 | RFQ |
CAD Models for NSYSBM405012 by Schneider Electric
Part Data Attributes for NSYSBM405012 by Schneider Electric
|
|
---|---|
Samacsys Manufacturer
|
Schneider Electric
|