Part Details for NSYSBM305012 by Schneider Electric
Overview of NSYSBM305012 by Schneider Electric
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for NSYSBM305012
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
66AH6728
|
Newark | Enclosure, Steel, Grey, 300X500X120Mm, Enclosure Type:Electrical/Industrial, Enclosure Material:Steel, External Height - Metric:300Mm, External Width - Metric:500Mm, External Depth - Metric:120Mm, Ip Rating:Ip66, Body Colour:Grey, Rohs Compliant: Yes |Schneider Electric NSYSBM305012 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 3 |
|
$103.7400 / $149.9400 | Buy Now |
DISTI #
4008-NSYSBM305012-ND
|
DigiKey | BOX STEEL GRAY 19.69"L X 11.81"W Min Qty: 1 Lead time: 5 Weeks Container: Box | Temporarily Out of Stock |
|
$108.0100 | Buy Now |
DISTI #
74689780
|
RS | Metal industrial box plain door H300xW500xD120 IP66 IK10 RAL 7035 | Schneider Electric NSYSBM305012 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 1 Weeks, 0 Days Container: Bulk | 0 |
|
$107.1200 | RFQ |
DISTI #
NSYSBM305012
|
TME | Enclosure: multipurpose, X: 300mm, Y: 500mm, Z: 120mm, Spacial SBM Min Qty: 1 | 0 |
|
$102.7100 / $108.8400 | RFQ |
Part Details for NSYSBM305012
NSYSBM305012 CAD Models
NSYSBM305012 Part Data Attributes
|
NSYSBM305012
Schneider Electric
Buy Now
|
Compare Parts:
NSYSBM305012
Schneider Electric
|
Samacsys Manufacturer | Schneider Electric |