There are no models available for this part yet.
Overview of NSYSBM20408 by Schneider Electric
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 4 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for NSYSBM20408 by Schneider Electric
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
66AH6721
|
Newark | Enclosure, Steel, Grey, 200X400X80Mm, Enclosure Type:Electrical/Industrial, Enclosure Material:Steel, External Height - Metric:200Mm, External Width - Metric:400Mm, External Depth - Metric:80Mm, Ip Rating:Ip66, Body Colour:Grey, Rohs Compliant: Yes |Schneider Electric NSYSBM20408 (Alternate Part Number: 3606480520075 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 11 |
|
$56.1300 / $67.8300 | Buy Now | |
DISTI #
4008-NSYSBM20408-ND
|
DigiKey | BOX STEEL GRAY 15.75"L X 7.87"W Min Qty: 1 Lead time: 5 Weeks Container: Box | Temporarily Out of Stock |
|
$67.6800 | Buy Now | |
DISTI #
74689776
|
RS | Metal industrial box plain door H200xW400xD80 IP66 IK10 RAL 7035 | Schneider Electric NSYSBM20408 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 1 Weeks, 0 Days Container: Bulk | 0 |
|
$68.3600 | RFQ | |
DISTI #
NSYSBM20408
|
TME | Enclosure: multipurpose, X: 200mm, Y: 400mm, Z: 80mm, Spacial SBM Min Qty: 1 | 2 |
|
$62.0900 / $85.9700 | Buy Now |
CAD Models for NSYSBM20408 by Schneider Electric
Part Data Attributes for NSYSBM20408 by Schneider Electric
NSYSBM20408
Schneider Electric
|
|
---|---|
Samacsys Manufacturer
|
Schneider Electric
|
Want to compare parts?
-
NSYSBM20408Schneider ElectricVS
-