Part Details for NSYS3D5520T by Schneider Electric
Overview of NSYS3D5520T by Schneider Electric
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for NSYS3D5520T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
4008-NSYS3D5520T-ND
|
DigiKey | ENCLOSURE STL 19.69"L X 19.69"W Min Qty: 1 Lead time: 5 Weeks Container: Bulk | Temporarily Out of Stock |
|
$169.7600 | Buy Now |
DISTI #
74689568
|
RS | Wall mounted enclosure, transparent door, no mounting plate, 500x500x200mm | Schneider Electric NSYS3D5520T RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 1 Weeks, 0 Days Container: Bulk | 0 |
|
$171.4600 | RFQ |
DISTI #
NSYS3D5520T
|
TME | Enclosure: wall mounting, X: 500mm, Y: 500mm, Z: 200mm, Spacial S3D Min Qty: 1 | 0 |
|
$199.0700 / $275.6400 | RFQ |