Part Details for NSYPLM43TVG by Schneider Electric
Overview of NSYPLM43TVG by Schneider Electric
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for NSYPLM43TVG
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
4008-NSYPLM43TVG-ND
|
DigiKey | ENCLOSURE GRY 16.93"L X 12.99"W Min Qty: 1 Lead time: 5 Weeks Container: Box | Temporarily Out of Stock |
|
$377.6700 | Buy Now |
DISTI #
71177497
|
RS | wall-mounting encl. polyester monobloc IP66 430x330x200mm 3p.lock glazed door | Schneider Electric NSYPLM43TVG RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 1 Weeks, 0 Days Container: Bulk | 0 |
|
$381.4500 | RFQ |
DISTI #
NSYPLM43TVG
|
TME | Enclosure: wall mounting, X: 330mm, Y: 430mm, Z: 200mm, Thalassa PLM Min Qty: 1 | 0 |
|
$491.8700 / $521.1800 | RFQ |