Part Details for NSYPLM43G by Schneider Electric
Overview of NSYPLM43G by Schneider Electric
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for NSYPLM43G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
65AC5556
|
Newark | 7035 Wm Pol Plm 430X330X200 Rohs Compliant: Yes |Schneider Electric NSYPLM43G Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 1 |
|
$204.9700 / $211.3200 | Buy Now |
DISTI #
66AH6698
|
Newark | Enclosure, Wall Mount, Pet, Grey, Enclosure Type:Wall Mount, Enclosure Material:Polyester (Pet), Glass Fibre Reinforced, External Height - Metric:430Mm, External Width - Metric:330Mm, External Depth - Metric:200Mm, Ip Rating:Ip66, Rohs Compliant: Yes |Schneider Electric NSYPLM43G Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 27 |
|
$204.9700 / $211.3200 | Buy Now |
DISTI #
4008-NSYPLM43G-ND
|
DigiKey | ENCLOSURE GRAY 16.93"L X 12.99"W Min Qty: 1 Lead time: 8 Weeks Container: Box |
3 In Stock |
|
$134.5500 / $144.6700 | Buy Now |
DISTI #
996-NSYPLM43G
|
Mouser Electronics | Enclosures for Industrial Automation Polyester WM Enclosure 430x330x200 7035 PLM no mounting plate RoHS: Compliant | 0 |
|
$134.5500 / $144.6700 | Order Now |
DISTI #
71786020
|
RS | Wall mount polyester electrical enclosure, plain door, 430x330x200mm, IP66, IK10 | Schneider Electric NSYPLM43G RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 1 Weeks, 0 Days Container: Bulk | 1 |
|
$187.7100 / $193.5200 | Buy Now |
DISTI #
NSYPLM43G
|
TME | Enclosure: wall mounting, X: 330mm, Y: 430mm, Z: 200mm, Thalassa PLM Min Qty: 1 | 1 |
|
$160.5200 / $199.2700 | Buy Now |
DISTI #
02P2003
|
Bürklin Elektronik | Control cabinet, (H x W x D) 430 x 330 x 200 mm, IP66, polyester, light gray, NSYPLM43G Min Qty: 1 | 6 |
|
$100.6416 | Buy Now |