Part Details for NSYPLAZ573G by Schneider Electric
Overview of NSYPLAZ573G by Schneider Electric
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for NSYPLAZ573G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
4008-NSYPLAZ573G-ND
|
DigiKey | ENCLOSURE GRAY 19.69"L X 29.53"W Min Qty: 1 Lead time: 5 Weeks Container: Box | Temporarily Out of Stock |
|
$1,418.0200 | Buy Now |
DISTI #
NSYPLAZ573G
|
TME | Enclosure: wall mounting, X: 500mm, Y: 750mm, Z: 320mm, Thalassa PLA Min Qty: 1 | 0 |
|
$799.5100 / $847.1600 | RFQ |