Part Details for NSYCRN55250P by Schneider Electric
Overview of NSYCRN55250P by Schneider Electric
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for NSYCRN55250P
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
4008-NSYCRN55250P-ND
|
DigiKey | ENCLOSURE STL 19.69"L X 19.69"W Min Qty: 1 Lead time: 5 Weeks Container: Bulk | Temporarily Out of Stock |
|
$166.9400 | Buy Now |
DISTI #
74661624
|
RS | Spacial CRN plain door with mount.plate. H500xW500xD250 IP66 IK10 RAL7035.. | Schneider Electric NSYCRN55250P RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 1 Weeks, 0 Days Container: Bulk | 0 |
|
$168.6100 | RFQ |
DISTI #
NSYCRN55250P
|
TME | Enclosure: wall mounting, X: 500mm, Y: 500mm, Z: 250mm, Spacial CRN Min Qty: 1 | 6 |
|
$166.7800 / $207.0300 | Buy Now |