Part Details for NSYAMRD60357SB by Schneider Electric
Results Overview of NSYAMRD60357SB by Schneider Electric
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
NSYAMRD60357SB Information
NSYAMRD60357SB by Schneider Electric is a Terminal and Terminal Block.
Terminals and Terminal Blocks are under the broader part category of Terminal Blocks.
Terminal blocks are connectors used in industrial applications to securely join wires, allowing for easy connection and disconnection without soldering. They come in various designs, including versions for power applications, and ensure reliable contact and current flow for multiple wire connections. Read more about Terminal Blocks on our Terminal Blocks part category page.
Price & Stock for NSYAMRD60357SB
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
4008-NSYAMRD60357SB-ND
|
DigiKey | SYMMETRICAL DIN RAIL-QTY 10 W/OU Min Qty: 10 Lead time: 5 Weeks Container: Bulk | Temporarily Out of Stock |
|
$29.9930 | Buy Now |
DISTI #
74661458
|
RS | Symmetrical DIN rail H35D7.5mm - Length 600mm for spacial SBM | Schneider Electric NSYAMRD60357SB RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 1 Weeks, 0 Days Container: Bulk | 0 |
|
$24.0200 | RFQ |
Part Details for NSYAMRD60357SB
NSYAMRD60357SB CAD Models
NSYAMRD60357SB Part Data Attributes
|
NSYAMRD60357SB
Schneider Electric
Buy Now
|
Compare Parts:
NSYAMRD60357SB
Schneider Electric
Select a part to compare: |
Samacsys Manufacturer | Schneider Electric |