NSWT1000KB8R20
SEI Stackpole Electronics Inc
Description: RESISTOR, WIRE WOUND

Overview of NSWT1000KB8R20 by SEI Stackpole Electronics Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for NSWT1000KB8R20 by SEI Stackpole Electronics Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for NSWT1000KB8R20 by SEI Stackpole Electronics Inc

NSWT1000KB8R20
SEI Stackpole Electronics Inc
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
STACKPOLE ELECTRONICS INC
Package Description
Screw Ends,
Reach Compliance Code
compliant
Construction
Tubular
Manufacturer Series
SWT
Package Diameter
63.5 mm
Package Length
508 mm
Package Shape
TUBULAR PACKAGE
Package Style
Screw Ends
Packing Method
Bulk
Rated Power Dissipation (P)
1000 W
Resistance
8.2 Ω
Resistor Type
FIXED RESISTOR
Series
SWT
Technology
WIRE WOUND
Terminal Finish
NOT SPECIFIED
Tolerance
10%
Want to compare parts?
  1. NSWT1000KB8R20
    SEI Stackpole Electronics Inc
    RESISTOR, WIRE WOUND
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for NSWT1000KB8R20 by SEI Stackpole Electronics Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: NSWT1000KB8R20 by SEI Stackpole Electronics Inc

Select Manufacturer
Which Manufacturer of NSWT1000KB8R20 would you like to use for your alert(s)?
  • Please alert me when NSWT1000KB8R20 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for NSWT1000KB8R20 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for NSWT1000KB8R20 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for NSWT1000KB8R20 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for NSWT1000KB8R20.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare NSWT1000KB8R20 by SEI Stackpole Electronics Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: