Part Details for NSWC102J100TRB2F by NIC Components Corp
Overview of NSWC102J100TRB2F by NIC Components Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for NSWC102J100TRB2F
NSWC102J100TRB2F CAD Models
NSWC102J100TRB2F Part Data Attributes:
|
NSWC102J100TRB2F
NIC Components Corp
Buy Now
Datasheet
|
Compare Parts:
NSWC102J100TRB2F
NIC Components Corp
Film Capacitor, Polyethylene Naphthalate, 100V, 5% +Tol, 5% -Tol, 0.001uF, Surface Mount, 1206, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NIC COMPONENTS CORP | |
Package Description | , 1206 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.45 | |
Capacitance | 0.001 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYETHYLENE NAPHTHALATE | |
Height | 1.1 mm | |
JESD-609 Code | e1 | |
Length | 3.2 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, EMBOSSED PLASTIC, 13 INCH | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 100 V | |
Size Code | 1206 | |
Surface Mount | YES | |
Terminal Finish | TIN SILVER COPPER | |
Terminal Shape | WRAPAROUND | |
Width | 1.6 mm |
Alternate Parts for NSWC102J100TRB2F
This table gives cross-reference parts and alternative options found for NSWC102J100TRB2F. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NSWC102J100TRB2F, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
NSWC102J100TRB2NF | Film Capacitor, Polyethylene Naphthalate, 100V, 5% +Tol, 5% -Tol, 0.001uF, Surface Mount, 1206, CHIP, ROHS COMPLIANT | NIC Components Corp | NSWC102J100TRB2F vs NSWC102J100TRB2NF |