Part Details for NSVUMC2NT1G by onsemi
Results Overview of NSVUMC2NT1G by onsemi
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
NSVUMC2NT1G Information
NSVUMC2NT1G by onsemi is a Small Signal Bipolar Transistor.
Small Signal Bipolar Transistors are under the broader part category of Transistors.
A transistor is a small semiconductor device used to amplify, control, or create electrical signals. When selecting a transistor, factors such as voltage, current rating, gain, and power dissipation must be considered, with common types. Read more about Transistors on our Transistors part category page.
Price & Stock for NSVUMC2NT1G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
64AK7072
|
Newark | Small Signal Digital Transistor Rohs Compliant: Yes |Onsemi NSVUMC2NT1G RoHS: Compliant Min Qty: 3000 Package Multiple: 1 Date Code: 1 Container: Reel | 12000 |
|
$0.1320 / $0.1580 | Buy Now |
DISTI #
488-NSVUMC2NT1GCT-ND
|
DigiKey | TRANS NPN/PNP PREBIAS 0.15W SC70 Min Qty: 1 Lead time: 8 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
5963 In Stock |
|
$0.0823 / $0.5300 | Buy Now |
DISTI #
NSVUMC2NT1G
|
Avnet Americas | Trans Digital BJT NPN/PNP 50V 100mA 5-Pin SC-70 T/R - Tape and Reel (Alt: NSVUMC2NT1G) RoHS: Compliant Min Qty: 9000 Package Multiple: 3000 Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
$0.0836 / $0.0895 | Buy Now |
DISTI #
863-NSVUMC2NT1G
|
Mouser Electronics | Digital Transistors SS SC88A DUAL BRT TR RoHS: Compliant | 3254 |
|
$0.0820 / $0.4500 | Buy Now |
DISTI #
E02:0323_00296846
|
Arrow Electronics | Trans Digital BJT NPN/PNP 50V 0.1mA 150mW 5-Pin SC-88A T/R Automotive AEC-Q101 RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 8 Weeks Date Code: 2420 | Europe - 6000 |
|
$0.0838 / $0.1063 | Buy Now |
|
Future Electronics | Bipolar Transistors BJT 100mA 50v SOT-353 RoHS: Compliant pbFree: Yes Min Qty: 12000 Package Multiple: 6000 Lead time: 8 Weeks Container: Reel |
0 Reel |
|
$0.0748 / $0.0779 | Buy Now |
|
Onlinecomponents.com | Trans Digital BJT NPN/PNP 50V 100mA 150mW Automotive 5-Pin SC-88A T/R RoHS: Compliant | 0 |
|
$0.0788 / $0.0901 | Buy Now |
DISTI #
83606459
|
Verical | Trans Digital BJT NPN/PNP 50V 0.1mA 150mW 5-Pin SC-88A T/R Automotive AEC-Q101 RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Date Code: 2420 | Americas - 6000 |
|
$0.0839 / $0.1065 | Buy Now |
DISTI #
NSVUMC2NT1G
|
Avnet Silica | Trans Digital BJT NPNPNP 50V 100mA 5Pin SC70 TR (Alt: NSVUMC2NT1G) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 9 Weeks, 0 Days | Silica - 3000 |
|
Buy Now | |
DISTI #
NSVUMC2NT1G
|
EBV Elektronik | Trans Digital BJT NPNPNP 50V 100mA 5Pin SC70 TR (Alt: NSVUMC2NT1G) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 10 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
Part Details for NSVUMC2NT1G
NSVUMC2NT1G CAD Models
NSVUMC2NT1G Part Data Attributes
|
NSVUMC2NT1G
onsemi
Buy Now
Datasheet
|
Compare Parts:
NSVUMC2NT1G
onsemi
Complementary Bipolar Digital Transistor (BRT), SC-88A (SC-70-5 / SOT-353), 3000-REEL, Automotive Qualified
Select a part to compare: |
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | SC-88A (SC-70-5 / SOT-353) | |
Pin Count | 5 | |
Manufacturer Package Code | 419A-02 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 8 Weeks | |
Samacsys Manufacturer | onsemi | |
Additional Feature | BUILT-IN BIAS RESISTOR RATIO IS 1 | |
Collector Current-Max (IC) | 0.1 A | |
Collector-Emitter Voltage-Max | 50 V | |
Configuration | COMPLEX | |
DC Current Gain-Min (hFE) | 60 | |
JESD-30 Code | R-PDSO-G5 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 2 | |
Number of Terminals | 5 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -65 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity/Channel Type | NPN AND PNP | |
Power Dissipation-Max (Abs) | 0.15 W | |
Reference Standard | AEC-Q101 | |
Surface Mount | YES | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Transistor Element Material | SILICON | |
VCEsat-Max | 0.25 V |