-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
DUAL MATCHED PNP XSTR 65V, SC-88-6 / SC-70-6 / SOT-363-6, 3000-REEL, Automotive Qualified
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
NSVT65010MW6T1G by onsemi is a Small Signal Bipolar Transistor.
Small Signal Bipolar Transistors are under the broader part category of Transistors.
A transistor is a small semiconductor device used to amplify, control, or create electrical signals. When selecting a transistor, factors such as voltage, current rating, gain, and power dissipation must be considered, with common types. Read more about Transistors on our Transistors part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
68Y0594
|
Newark | Dual Matched Pnp Xstr 65V/ Reel |Onsemi NSVT65010MW6T1G RoHS: Not Compliant Min Qty: 30000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0570 | Buy Now |
DISTI #
NSVT65010MW6T1GOSCT-ND
|
DigiKey | TRANS 2PNP 65V 100MA SC88/SC70 Min Qty: 1 Lead time: 10 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
18900 In Stock |
|
$0.0550 / $0.4000 | Buy Now |
DISTI #
NSVT65010MW6T1G
|
Avnet Americas | Trans GP BJT PNP 65V 0.1A 6-Pin SOT-363 T/R - Tape and Reel (Alt: NSVT65010MW6T1G) RoHS: Compliant Min Qty: 30000 Package Multiple: 30000 Lead time: 10 Weeks, 0 Days Container: Reel | 0 |
|
$0.0546 / $0.0581 | Buy Now |
DISTI #
863-NSVT65010MW6T1G
|
Mouser Electronics | Bipolar Transistors - BJT Dual Matched PNP Tra RoHS: Compliant | 29925 |
|
$0.0540 / $0.2800 | Buy Now |
|
Onlinecomponents.com | DUAL MATCHED PNP XSTR 65V RoHS: Compliant | 0 |
|
$0.0546 / $0.1144 | Buy Now |
|
Bristol Electronics | 5950 |
|
RFQ | ||
|
Quest Components | SMALL SIGNAL BIPOLAR TRANSISTOR | 4760 |
|
$0.1042 / $0.5210 | Buy Now |
|
Quest Components | SMALL SIGNAL BIPOLAR TRANSISTOR | 1487 |
|
$0.0834 / $0.1563 | Buy Now |
|
Rochester Electronics | NST65010M - DUAL MATCHED PNP XSTR 65V RoHS: Compliant Status: Active Min Qty: 1 | 30000 |
|
$0.0519 / $0.0611 | Buy Now |
|
ComSIT USA | Small Signal Bipolar Transistor, 0.1A I(C), 65V V(BR)CEO, 2-Element, PNP, Silicon RoHS: Compliant ECCN: EAR99 |
|
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
NSVT65010MW6T1G
onsemi
Buy Now
Datasheet
|
Compare Parts:
NSVT65010MW6T1G
onsemi
DUAL MATCHED PNP XSTR 65V, SC-88-6 / SC-70-6 / SOT-363-6, 3000-REEL, Automotive Qualified
Select a part to compare: |
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | SC-88-6 / SC-70-6 / SOT-363-6 | |
Manufacturer Package Code | 419B-02 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 10 Weeks | |
Samacsys Manufacturer | onsemi | |
Collector Current-Max (IC) | 0.1 A | |
Collector-Base Capacitance-Max | 4.5 pF | |
Collector-Emitter Voltage-Max | 65 V | |
Configuration | SEPARATE, 2 ELEMENTS | |
DC Current Gain-Min (hFE) | 220 | |
JESD-30 Code | R-PDSO-G6 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 2 | |
Number of Terminals | 6 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity/Channel Type | PNP | |
Power Dissipation-Max (Abs) | 0.38 W | |
Reference Standard | AEC-Q101 | |
Surface Mount | YES | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Transistor Application | AMPLIFIER | |
Transistor Element Material | SILICON | |
Transition Frequency-Nom (fT) | 100 MHz | |
VCEsat-Max | 0.65 V |