NSVS1153
New Japan Radio Co Ltd
Description: SAW Filter, 1 Function(s), 314MHz,

Overview of NSVS1153 by New Japan Radio Co Ltd

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Environmental Monitoring Industrial Automation

CAD Models for NSVS1153 by New Japan Radio Co Ltd
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for NSVS1153 by New Japan Radio Co Ltd

NSVS1153
New Japan Radio Co Ltd
-
-
Part Life Cycle Code
Transferred
Ihs Manufacturer
NEW JAPAN RADIO CO LTD
Reach Compliance Code
compliant
Center or Cutoff Frequency (fo/fc)
314 MHz
Filter Type
SAW FILTER
Height
1.15 mm
Input Impedance
50 OHM
Insertion Loss-Max
3 dB
Length
3 mm
Mounting Type
SURFACE MOUNT
Number of Functions
1
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Output Impedance
50 OHM Ω
Width
3 mm
Want to compare parts?
  1. NSVS1153
    New Japan Radio Co Ltd
    SAW Filter, 1 Function(s), 314MHz,
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for NSVS1153 by New Japan Radio Co Ltd.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: NSVS1153 by New Japan Radio Co Ltd

Select Manufacturer
Which Manufacturer of NSVS1153 would you like to use for your alert(s)?
  • Please alert me when NSVS1153 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for NSVS1153 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for NSVS1153 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for NSVS1153 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for NSVS1153.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare NSVS1153 by New Japan Radio Co Ltd

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: