Part Details for NSVS1105 by New Japan Radio Co Ltd
Overview of NSVS1105 by New Japan Radio Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Security and Surveillance
Telecommunications
Part Details for NSVS1105
NSVS1105 CAD Models
NSVS1105 Part Data Attributes
|
NSVS1105
New Japan Radio Co Ltd
Buy Now
Datasheet
|
Compare Parts:
NSVS1105
New Japan Radio Co Ltd
SAW Filter, 1 Function(s), 422.2MHz,
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | NEW JAPAN RADIO CO LTD | |
Reach Compliance Code | compliant | |
Center or Cutoff Frequency (fo/fc) | 422.2 MHz | |
Filter Type | SAW FILTER | |
Height | 1.15 mm | |
Input Impedance | 50 OHM | |
Insertion Loss-Max | 3.5 dB | |
Length | 3 mm | |
Mounting Type | SURFACE MOUNT | |
Number of Functions | 1 | |
Operating Temperature-Max | 60 °C | |
Operating Temperature-Min | -10 °C | |
Output Impedance | 50 OHM Ω | |
Width | 3 mm |