Part Details for NSVR0520V2T1G by onsemi
Overview of NSVR0520V2T1G by onsemi
- Distributor Offerings: (13 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for NSVR0520V2T1G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70AK6757
|
Newark | Schottky Barrier Diode, 500 Ma, 20 V Rohs Compliant: Yes |Onsemi NSVR0520V2T1G Min Qty: 3000 Package Multiple: 1 Date Code: 1 Container: Reel | 3000 |
|
$0.0860 / $0.1240 | Buy Now |
DISTI #
47X2313
|
Newark | Schottky Barrier Diode, 500 Ma, 20 V/Reel |Onsemi NSVR0520V2T1G Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0980 | Buy Now |
DISTI #
NSVR0520V2T1GOSCT-ND
|
DigiKey | DIODE SCHOTTKY 20V 500MA SOD523 Min Qty: 1 Lead time: 12 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
7915 In Stock |
|
$0.0667 / $0.4300 | Buy Now |
DISTI #
NSVR0520V2T1G
|
Avnet Americas | Diode Schottky 20V 0.5A 2-Pin SOD-523 T/R - Tape and Reel (Alt: NSVR0520V2T1G) RoHS: Compliant Min Qty: 12000 Package Multiple: 3000 Lead time: 12 Weeks, 0 Days Container: Reel | 6000 |
|
$0.0655 / $0.0781 | Buy Now |
DISTI #
NSVR0520V2T1G
|
Avnet Americas | Diode Schottky 20V 0.5A 2-Pin SOD-523 T/R - Tape and Reel (Alt: NSVR0520V2T1G) RoHS: Compliant Min Qty: 12000 Package Multiple: 3000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.0655 / $0.0781 | Buy Now |
DISTI #
NSVR0520V2T1G
|
Avnet Americas | Diode Schottky 20V 0.5A 2-Pin SOD-523 T/R - Tape and Reel (Alt: NSVR0520V2T1G) RoHS: Compliant Min Qty: 12000 Package Multiple: 3000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.0655 / $0.0781 | Buy Now |
DISTI #
863-NSVR0520V2T1G
|
Mouser Electronics | Schottky Diodes & Rectifiers 500 mA, 20 V, Schottky Barrier Diode RoHS: Compliant | 13940 |
|
$0.0660 / $0.4300 | Buy Now |
DISTI #
76842755
|
Verical | Diode Schottky 0.5A 2-Pin SOD-523 T/R Automotive AEC-Q101 RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Date Code: 2338 | Americas - 9000 |
|
$0.0647 / $0.0826 | Buy Now |
|
Quest Components | 1760 |
|
$0.2133 / $0.7110 | Buy Now | |
DISTI #
NSVR0520V2T1G
|
Avnet Asia | Diode Schottky 20V 0.5A 2-Pin SOD-523 T/R (Alt: NSVR0520V2T1G) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 12 Weeks, 0 Days | 0 |
|
RFQ |
Part Details for NSVR0520V2T1G
NSVR0520V2T1G CAD Models
NSVR0520V2T1G Part Data Attributes
|
NSVR0520V2T1G
onsemi
Buy Now
Datasheet
|
Compare Parts:
NSVR0520V2T1G
onsemi
500 mA, 20 V, Schottky Barrier Diode, SOD-523 2 LEAD, 3000-REEL, Automotive Qualified
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | SOD-523 2 LEAD | |
Pin Count | 2 | |
Manufacturer Package Code | 502-01 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.70 | |
Factory Lead Time | 72 Weeks | |
Samacsys Manufacturer | onsemi | |
Additional Feature | LOW LEAKAGE CURRENT | |
Application | EFFICIENCY | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 0.48 V | |
JESD-30 Code | R-PDSO-F2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Pk Forward Current-Max | 2 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Current-Max | 0.5 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Power Dissipation-Max | 0.17 W | |
Reference Standard | AEC-Q101 | |
Rep Pk Reverse Voltage-Max | 20 V | |
Reverse Current-Max | 30 µA | |
Reverse Recovery Time-Max | 0.012 µs | |
Reverse Test Voltage | 10 V | |
Surface Mount | YES | |
Technology | SCHOTTKY | |
Terminal Finish | MATTE TIN | |
Terminal Form | FLAT | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 |
Alternate Parts for NSVR0520V2T1G
This table gives cross-reference parts and alternative options found for NSVR0520V2T1G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NSVR0520V2T1G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
NSR0520V2T5G | 500 mA, 20 V, Schottky Barrier Diode 20V SOD-523 SCHOTTKY DIO, 8000-REEL | onsemi | NSVR0520V2T1G vs NSR0520V2T5G |